GVA-123+ | |
---|---|
DigiKey Part Number | 3157-GVA-123+TR-ND - Tape & Reel (TR) 3157-GVA-123+CT-ND - Cut Tape (CT) 3157-GVA-123+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVA-123+ |
Description | IC RF AMP LTE 10MHZ-12GHZ SOT89 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, MMDS, Wireless LAN 10MHz ~ 12GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | GVA-123+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10MHz ~ 12GHz | |
P1dB | 16.3dBm | |
Gain | 7.1dB | |
Noise Figure | 6.9dB | |
RF Type | LTE, MMDS, Wireless LAN | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 52mA | |
Test Frequency | 850MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.83000 | ¥77.83 |
10 | ¥74.08500 | ¥740.85 |
50 | ¥71.12980 | ¥3,556.49 |
100 | ¥67.97720 | ¥6,797.72 |
200 | ¥61.86910 | ¥12,373.82 |
500 | ¥56.35226 | ¥28,176.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.08644 | ¥54,086.44 |