SE5004L-R | |
---|---|
DigiKey Part Number | 863-1376-2-ND - Tape & Reel (TR) 863-1376-1-ND - Cut Tape (CT) 863-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5004L-R |
Description | IC AMP 802.11A/N 5.85GHZ 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/n 5.15GHz ~ 5.85GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.15GHz ~ 5.85GHz | |
P1dB | 34dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 802.11a/n | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 600mA | |
Test Frequency | 5.15GHz ~ 5.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.21800 | ¥392.18 |
25 | ¥35.29880 | ¥882.47 |
100 | ¥32.16110 | ¥3,216.11 |
250 | ¥29.02332 | ¥7,255.83 |
500 | ¥26.04248 | ¥13,021.24 |
1,000 | ¥21.96361 | ¥21,963.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.86541 | ¥62,596.23 |