SKY65404-31 | |
---|---|
DigiKey Part Number | 863-1398-2-ND - Tape & Reel (TR) 863-1398-1-ND - Cut Tape (CT) 863-1398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY65404-31 |
Description | IC AMP 802.11A/N 4.9-5.9GHZ 6QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/n 4.9GHz ~ 5.9GHz 6-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SKY65404-31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.9GHz ~ 5.9GHz | |
P1dB | - | |
Gain | 13dB | |
Noise Figure | 1dB | |
RF Type | 802.11a/n | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.12500 | ¥61.25 |
25 | ¥5.53360 | ¥138.34 |
100 | ¥4.84130 | ¥484.13 |
250 | ¥4.24840 | ¥1,062.10 |
500 | ¥3.75450 | ¥1,877.25 |
1,000 | ¥3.47890 | ¥3,478.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.47890 | ¥10,436.70 |