TPS7A9101DSKR | |
---|---|
DigiKey Part Number | 296-48317-2-ND - Tape & Reel (TR) 296-48317-1-ND - Cut Tape (CT) 296-48317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9101DSKR |
Description | IC REG LIN POS ADJ 1.05A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.05A 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9101DSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1A | |
Current - Output | ||
PSRR | 40dB (1MHz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥15.00800 | ¥150.08 |
25 | ¥14.15680 | ¥353.92 |
100 | ¥12.06270 | ¥1,206.27 |
250 | ¥11.32692 | ¥2,831.73 |
500 | ¥9.91088 | ¥4,955.44 |
1,000 | ¥8.21186 | ¥8,211.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.64554 | ¥22,936.62 |
6,000 | ¥7.36238 | ¥44,174.28 |