TPS3106K33DBVR | |
---|---|
DigiKey Part Number | 296-13399-2-ND - Tape & Reel (TR) 296-13399-1-ND - Cut Tape (CT) 296-13399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3106K33DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3106K33DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.941V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥19.67200 | ¥196.72 |
25 | ¥18.56000 | ¥464.00 |
100 | ¥15.81400 | ¥1,581.40 |
250 | ¥14.84856 | ¥3,712.14 |
500 | ¥12.99240 | ¥6,496.20 |
1,000 | ¥10.76518 | ¥10,765.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.02274 | ¥30,068.22 |
6,000 | ¥9.65153 | ¥57,909.18 |