PSA4-5043+ | |
---|---|
DigiKey Part Number | 3157-PSA4-5043+TR-ND - Tape & Reel (TR) 3157-PSA4-5043+CT-ND - Cut Tape (CT) 3157-PSA4-5043+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSA4-5043+ |
Description | IC AMP CELL 50MHZ-4GHZ MMM1362 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, GSM, GPS, ISM, LTE, WCDMA, WiMAX, WLAN 50MHz ~ 4GHz MMM1362 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 19.8dBm | |
Gain | 18.4dB | |
Noise Figure | 0.75dB | |
RF Type | Cellular, GSM, GPS, ISM, LTE, WCDMA, WiMAX, WLAN | |
Voltage - Supply | 3V, 5V | |
Current - Supply | 58mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | MMM1362 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥33.82400 | ¥338.24 |
20 | ¥32.21550 | ¥644.31 |
50 | ¥24.72800 | ¥1,236.40 |
100 | ¥22.46200 | ¥2,246.20 |
200 | ¥19.50650 | ¥3,901.30 |
500 | ¥17.93022 | ¥8,965.11 |
1,000 | ¥16.25541 | ¥16,255.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.56584 | ¥46,697.52 |