CG2409X3-C2 | |
---|---|
DigiKey Part Number | CG2409X3-C2TR-ND - Tape & Reel (TR) CG2409X3-C2CT-ND - Cut Tape (CT) CG2409X3-C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CG2409X3-C2 |
Description | IC RF SWITCH SPDT 6GHZ 6TSON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-TSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63500 | ¥106.35 |
25 | ¥10.09600 | ¥252.40 |
100 | ¥8.29460 | ¥829.46 |
250 | ¥7.75344 | ¥1,938.36 |
500 | ¥6.85182 | ¥3,425.91 |
1,000 | ¥5.40932 | ¥5,409.32 |
2,500 | ¥5.04870 | ¥12,621.75 |
5,000 | ¥4.79627 | ¥23,981.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥4.46314 | ¥44,631.40 |