Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 4GHz | |
P1dB | - | |
IIP3 | 62dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.8V ~ 5V | |
Operating Temperature | -45°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-TSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.36080 | ¥1,872.16 |