TPS61022RWUT | |
---|---|
DigiKey Part Number | 296-TPS61022RWUTTR-ND - Tape & Reel (TR) 296-TPS61022RWUTCT-ND - Cut Tape (CT) 296-TPS61022RWUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61022RWUT |
Description | IC REG BOOST ADJ 8A 7VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 8A (Switch) 7-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61022RWUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.40700 | ¥164.07 |
25 | ¥15.47560 | ¥386.89 |
100 | ¥13.18620 | ¥1,318.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.38116 | ¥3,095.29 |
500 | ¥10.83362 | ¥5,416.81 |
1,250 | ¥8.97647 | ¥11,220.59 |
2,500 | ¥8.35741 | ¥20,893.52 |
6,250 | ¥8.04788 | ¥50,299.25 |