PGB2010201KR-15NR | |
---|---|
DigiKey Part Number | 18-PGB2010201KR-15NRTR-ND - Tape & Reel (TR) 18-PGB2010201KR-15NRCT-ND - Cut Tape (CT) 18-PGB2010201KR-15NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGB2010201KR-15NR |
Description | TVS DIODE 20VC 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | PGB2010201KR-15NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.05pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.02940 | ¥302.94 |
500 | ¥2.53158 | ¥1,265.79 |
1,000 | ¥2.15450 | ¥2,154.50 |
2,000 | ¥1.91884 | ¥3,837.68 |
5,000 | ¥1.81783 | ¥9,089.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.65017 | ¥24,752.55 |