TXS0104ERUTR | |
---|---|
DigiKey Part Number | 296-TXS0104ERUTR-ND - Tape & Reel (TR) 296-TXS0104ERUTRCT-ND - Cut Tape (CT) 296-TXS0104ERUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0104ERUTR |
Description | FOUR-BIT BIDIRECTIONAL VOLTAGE-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24Mbps 12-UQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | TXS0104ERUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull, Tri-State | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (2x1.7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.94500 | ¥69.45 |
25 | ¥6.59400 | ¥164.85 |
100 | ¥5.41600 | ¥541.60 |
250 | ¥5.06316 | ¥1,265.79 |
500 | ¥4.47434 | ¥2,237.17 |
1,000 | ¥3.53235 | ¥3,532.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.29687 | ¥9,890.61 |
6,000 | ¥3.13201 | ¥18,792.06 |
15,000 | ¥3.01427 | ¥45,214.05 |