AS7058A-BWLM | |
---|---|
DigiKey Part Number | 4991-AS7058A-BWLMTR-ND - Tape & Reel (TR) 4991-AS7058A-BWLMCT-ND - Cut Tape (CT) 4991-AS7058A-BWLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7058A-BWLM |
Description | HIGH PERFORMANCE ANALOG FRONT EN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 20 Bit 42-WLCSP (2.77x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 20 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 1.7V ~ 1.98V | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, WLCSP | |
Supplier Device Package | 42-WLCSP (2.77x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.49022 | ¥11,745.11 |