LM5157RTER | |
---|---|
DigiKey Part Number | 296-LM5157RTERTR-ND - Tape & Reel (TR) 296-LM5157RTERCT-ND - Cut Tape (CT) 296-LM5157RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5157RTER |
Description | IC REG MULT CONFG ADJ 6.5A 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.5V 1 Output 6.5A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5157RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 48V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.84559 | ¥44,536.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥26.56600 | ¥265.66 |
25 | ¥25.11600 | ¥627.90 |
100 | ¥21.76650 | ¥2,176.65 |
250 | ¥20.64980 | ¥5,162.45 |
500 | ¥18.52908 | ¥9,264.54 |
1,000 | ¥15.62694 | ¥15,626.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.65600 | ¥256.56 |
25 | ¥24.25520 | ¥606.38 |
100 | ¥21.02040 | ¥2,102.04 |
250 | ¥19.94196 | ¥4,985.49 |
500 | ¥17.89392 | ¥8,946.96 |
1,000 | ¥15.09126 | ¥15,091.26 |