TPS61022RWUR | |
---|---|
DigiKey Part Number | 296-TPS61022RWURTR-ND - Tape & Reel (TR) 296-TPS61022RWURCT-ND - Cut Tape (CT) 296-TPS61022RWURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61022RWUR |
Description | IC REG BOOST ADJ 8A 7VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 8A (Switch) 7-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61022RWUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.67800 | ¥136.78 |
25 | ¥12.90160 | ¥322.54 |
100 | ¥10.99120 | ¥1,099.12 |
250 | ¥10.32048 | ¥2,580.12 |
500 | ¥9.03050 | ¥4,515.25 |
1,000 | ¥7.48243 | ¥7,482.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.96644 | ¥20,899.32 |
6,000 | ¥6.70842 | ¥40,250.52 |