NAU7802SGI | |
---|---|
DigiKey Part Number | NAU7802SGI-ND |
Manufacturer | |
Manufacturer Product Number | NAU7802SGI |
Description | IC ADC 24BIT SIGMA-DELTA 16SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | NAU7802SGI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19400 | ¥131.94 |
48 | ¥12.45083 | ¥597.64 |
144 | ¥10.60764 | ¥1,527.50 |
288 | ¥9.96000 | ¥2,868.48 |
528 | ¥8.71504 | ¥4,601.54 |
1,008 | ¥7.22106 | ¥7,278.83 |
2,544 | ¥6.72301 | ¥17,103.34 |
5,040 | ¥6.47401 | ¥32,629.01 |