SKYA21038 | |
---|---|
DigiKey Part Number | 863-2099-2-ND - Tape & Reel (TR) 863-2099-1-ND - Cut Tape (CT) 863-2099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKYA21038 |
Description | IC RF SWITCH SPDT 6GHZ 6MLPD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n/ac, ISM, WLAN SPDT 6-MLPD (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n/ac, ISM, WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 900MHz ~ 6GHz | |
Isolation | 38dB | |
Insertion Loss | 0.5dB | |
Test Frequency | 2.45GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-MLPD (1x1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥4.81440 | ¥120.36 |
100 | ¥4.21330 | ¥421.33 |
250 | ¥3.69704 | ¥924.26 |
500 | ¥3.26718 | ¥1,633.59 |
1,000 | ¥3.02737 | ¥3,027.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.02737 | ¥9,082.11 |