BGS12WN6E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGS12WN6E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGS12WN6E6327XTSA1CT-ND - Cut Tape (CT) 448-BGS12WN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS12WN6E6327XTSA1 |
Description | IC RF SWITCH SPDT 9GHZ TSNP6-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WLAN SPDT 50Ohm PG-TSNP-6-10 |
Datasheet | Datasheet |
EDA/CAD Models | BGS12WN6E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WLAN | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 9GHz | |
Isolation | 22dB | |
Insertion Loss | 1.12dB | |
Test Frequency | 9GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.59400 | ¥25.94 |
25 | ¥2.34160 | ¥58.54 |
100 | ¥2.05000 | ¥205.00 |
250 | ¥1.79892 | ¥449.73 |
500 | ¥1.58958 | ¥794.79 |
1,000 | ¥1.25495 | ¥1,254.95 |
5,000 | ¥1.11274 | ¥5,563.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.06673 | ¥12,800.76 |
24,000 | ¥1.03745 | ¥24,898.80 |
60,000 | ¥1.03546 | ¥62,127.60 |