BBBK00160808601Y00 | |
---|---|
DigiKey Part Number | 553-BBBK00160808601Y00TR-ND - Tape & Reel (TR) 553-BBBK00160808601Y00CT-ND - Cut Tape (CT) 553-BBBK00160808601Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00160808601Y00 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.45900 | ¥4.59 |
25 | ¥0.40480 | ¥10.12 |
50 | ¥0.36900 | ¥18.45 |
100 | ¥0.33240 | ¥33.24 |
250 | ¥0.24380 | ¥60.95 |
500 | ¥0.17716 | ¥88.58 |
1,000 | ¥0.17351 | ¥173.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.14769 | ¥590.76 |
8,000 | ¥0.11076 | ¥886.08 |
12,000 | ¥0.10707 | ¥1,284.84 |
28,000 | ¥0.10338 | ¥2,894.64 |
100,000 | ¥0.09599 | ¥9,599.00 |