PESD2CANFD24L-TR | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD24L-TR-ND - Tape & Reel (TR) 1727-PESD2CANFD24L-CT-ND - Cut Tape (CT) 1727-PESD2CANFD24L-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD24L-TR |
Description | TVS DIODE 24VWM TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD2CANFD24L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08040 | ¥108.04 |
500 | ¥0.95742 | ¥478.71 |
1,000 | ¥0.74504 | ¥745.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.66680 | ¥2,000.40 |
6,000 | ¥0.65190 | ¥3,911.40 |
9,000 | ¥0.57740 | ¥5,196.60 |
30,000 | ¥0.56994 | ¥17,098.20 |
75,000 | ¥0.48426 | ¥36,319.50 |
150,000 | ¥0.47514 | ¥71,271.00 |