PESD2CAN,215

DigiKey Part Number
1727-3891-2-ND - Tape & Reel (TR)
1727-3891-1-ND - Cut Tape (CT)
1727-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2CAN,215
Description
TVS DIODE 24VWM 41VC TO236AB
Customer Reference
Detailed Description
41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PESD2CAN,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
41V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
230W
Power Line Protection
No
Applications
CAN
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.01300¥30.13
100¥1.80780¥180.78
500¥1.67414¥837.07
1,000¥1.13837¥1,138.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.04798¥3,143.94
6,000¥1.00446¥6,026.76
9,000¥0.90401¥8,136.09
30,000¥0.89062¥26,718.60
75,000¥0.85413¥64,059.75
Manufacturers Standard Package