APT1608SURCK | |
---|---|
DigiKey Part Number | 754-1123-2-ND - Tape & Reel (TR) 754-1123-1-ND - Cut Tape (CT) 754-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608SURCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥1.46200 | ¥14.62 |
100 | ¥0.89350 | ¥89.35 |
500 | ¥0.67346 | ¥336.73 |
1,000 | ¥0.60605 | ¥606.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.55092 | ¥1,101.84 |
4,000 | ¥0.50582 | ¥2,023.28 |
6,000 | ¥0.48331 | ¥2,899.86 |
10,000 | ¥0.45844 | ¥4,584.40 |
14,000 | ¥0.44394 | ¥6,215.16 |
20,000 | ¥0.43002 | ¥8,600.40 |
50,000 | ¥0.40016 | ¥20,008.00 |
100,000 | ¥0.38224 | ¥38,224.00 |
200,000 | ¥0.36755 | ¥73,510.00 |