CX3225SB16000D0GZJC1 | |
---|---|
DigiKey Part Number | 478-CX3225SB16000D0GZJC1TR-ND - Tape & Reel (TR) 478-CX3225SB16000D0GZJC1CT-ND - Cut Tape (CT) 478-CX3225SB16000D0GZJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB16000D0GZJC1 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB16000D0GZJC1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.22800 | ¥42.28 |
50 | ¥3.80600 | ¥190.30 |
100 | ¥3.38240 | ¥338.24 |
500 | ¥3.21332 | ¥1,606.66 |
1,000 | ¥2.70595 | ¥2,705.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.53683 | ¥7,610.49 |
6,000 | ¥2.45227 | ¥14,713.62 |
15,000 | ¥2.36771 | ¥35,515.65 |