1N4148W-TP | |
---|---|
DigiKey Part Number | 1N4148WTPMSTR-ND - Tape & Reel (TR) 1N4148WTPMSCT-ND - Cut Tape (CT) 1N4148WTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-TP |
Description | DIODE GEN PURP 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148W-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.36940 | ¥36.94 |
500 | ¥0.29014 | ¥145.07 |
1,000 | ¥0.20147 | ¥201.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16691 | ¥500.73 |
6,000 | ¥0.15783 | ¥946.98 |
9,000 | ¥0.13433 | ¥1,208.97 |
30,000 | ¥0.12426 | ¥3,727.80 |
75,000 | ¥0.10746 | ¥8,059.50 |
150,000 | ¥0.08933 | ¥13,399.50 |