MCP2551T-E/SN

DigiKey Part Number
MCP2551T-E/SNTR-ND - Tape & Reel (TR)
MCP2551T-E/SNCT-ND - Cut Tape (CT)
MCP2551T-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2551T-E/SN
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2551T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
200 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.43000¥13.43
25¥11.22160¥280.54
100¥10.83910¥1,083.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥10.83905¥35,768.86
Manufacturers Standard Package