MCP2515DM-PTPLS | |
---|---|
DigiKey Part Number | MCP2515DM-PTPLS-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515DM-PTPLS |
Description | BOARD DAUGHTER PICTAIL MCP2515 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP2515, MCP2551 CANbus Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | CANbus Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | MCP2515, MCP2551 | |
Primary Attributes | CAN Controller and CAN Transceiver in a PICtail Plus Daughter Board | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.86000 | ¥518.86 |