MCP2515-I/P | |
---|---|
DigiKey Part Number | MCP2515-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP2515-I/P |
Description | IC CAN CONTROLLER W/SPI 18DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CANbus Controller CAN 2.0 SPI Interface 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2515-I/P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CANbus | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.04000 | ¥23.04 |
25 | ¥19.21280 | ¥480.32 |
100 | ¥18.70270 | ¥1,870.27 |