MCP2515-I/ST

DigiKey Part Number
MCP2515-I/ST-ND
Manufacturer
Manufacturer Product Number
MCP2515-I/ST
Description
IC CAN CONTROLLER W/SPI 20TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP2515-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.70000¥22.70
25¥18.95760¥473.94
100¥17.25750¥1,725.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.