W25Q128JVSIQ

DigiKey Part Number
W25Q128JVSIQ-ND
Manufacturer
Manufacturer Product Number
W25Q128JVSIQ
Description
IC FLASH 128MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
W25Q128JVSIQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥12.95500¥129.55
25¥12.60360¥315.09
90¥11.21000¥1,008.90
270¥11.17719¥3,017.84
540¥11.00859¥5,944.64
1,080¥10.54124¥11,384.54
5,040¥9.81423¥49,463.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.