FC-135 32.7680KA-A3

DigiKey Part Number
SE2413TR-ND - Tape & Reel (TR)
SE2413CT-ND - Cut Tape (CT)
SE2413DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC-135 32.7680KA-A3
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC-135 32.7680KA-A3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.52000¥9.52
10¥8.39000¥83.90
50¥7.84360¥392.18
100¥6.93240¥693.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.93204¥1,733.01
500¥6.56718¥3,283.59
750¥6.20235¥4,651.76
1,250¥5.47266¥6,840.83
2,500¥5.29023¥13,225.58
6,250¥5.10781¥31,923.81
12,500¥4.92539¥61,567.38
Manufacturers Standard Package