BC817K-16R | |
---|---|
DigiKey Part Number | 1727-BC817K-16RTR-ND - Tape & Reel (TR) 1727-BC817K-16RCT-ND - Cut Tape (CT) 1727-BC817K-16RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-16R |
Description | TRANS NPN 45V 0.5A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC817K-16R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67240 | ¥67.24 |
500 | ¥0.56106 | ¥280.53 |
1,000 | ¥0.38980 | ¥389.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27738 | ¥832.14 |
6,000 | ¥0.25730 | ¥1,543.80 |
9,000 | ¥0.21337 | ¥1,920.33 |
30,000 | ¥0.20960 | ¥6,288.00 |
75,000 | ¥0.18827 | ¥14,120.25 |
150,000 | ¥0.16316 | ¥24,474.00 |