SP712-02HTG | |
---|---|
DigiKey Part Number | 18-SP712-02HTGTR-ND - Tape & Reel (TR) 18-SP712-02HTGCT-ND - Cut Tape (CT) 18-SP712-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP712-02HTG |
Description | TVS DIODE 12VWM 32VC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 20A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SP712-02HTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 640W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.71400 | ¥57.14 |
100 | ¥3.95710 | ¥395.71 |
500 | ¥3.30608 | ¥1,653.04 |
1,000 | ¥2.81366 | ¥2,813.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.50591 | ¥7,517.73 |
6,000 | ¥2.37403 | ¥14,244.18 |
9,000 | ¥2.19818 | ¥19,783.62 |
30,000 | ¥2.16300 | ¥64,890.00 |