THVD1400DR | |
---|---|
DigiKey Part Number | 296-THVD1400DRTR-ND - Tape & Reel (TR) 296-THVD1400DRCT-ND - Cut Tape (CT) 296-THVD1400DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1400DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1400DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.66800 | ¥76.68 |
25 | ¥7.28040 | ¥182.01 |
100 | ¥5.98000 | ¥598.00 |
250 | ¥5.58956 | ¥1,397.39 |
500 | ¥4.93968 | ¥2,469.84 |
1,000 | ¥3.89974 | ¥3,899.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.63977 | ¥9,099.42 |
5,000 | ¥3.45779 | ¥17,288.95 |
12,500 | ¥3.32780 | ¥41,597.50 |
25,000 | ¥3.22381 | ¥80,595.25 |