THVD1406DR | |
---|---|
DigiKey Part Number | 296-THVD1406DRTR-ND - Tape & Reel (TR) 296-THVD1406DRCT-ND - Cut Tape (CT) 296-THVD1406DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1406DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1406DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.76500 | ¥117.65 |
25 | ¥11.44440 | ¥286.11 |
50 | ¥11.38540 | ¥569.27 |
100 | ¥10.17770 | ¥1,017.77 |
250 | ¥10.14796 | ¥2,536.99 |
500 | ¥9.99462 | ¥4,997.31 |
1,000 | ¥9.57033 | ¥9,570.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.06940 | ¥27,208.20 |
6,000 | ¥8.91031 | ¥53,461.86 |