THVD1426DRLR | |
---|---|
DigiKey Part Number | 296-THVD1426DRLRTR-ND - Tape & Reel (TR) 296-THVD1426DRLRCT-ND - Cut Tape (CT) 296-THVD1426DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1426DRLR |
Description | IC TRANSCEIVER HALF 1/1 SOT583 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥17.53800 | ¥175.38 |
25 | ¥14.91800 | ¥372.95 |
100 | ¥11.94590 | ¥1,194.59 |
250 | ¥10.48268 | ¥2,620.67 |
500 | ¥9.58070 | ¥4,790.35 |
1,000 | ¥8.82443 | ¥8,824.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.80947 | ¥35,237.88 |
8,000 | ¥8.48319 | ¥67,865.52 |