TMUX1101DBVR | |
---|---|
DigiKey Part Number | 296-TMUX1101DBVRTR-ND - Tape & Reel (TR) 296-TMUX1101DBVRCT-ND - Cut Tape (CT) 296-TMUX1101DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1101DBVR |
Description | IC SWITCH SPST X 1 4OHM SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 4Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1101DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 850mOhm | |
Voltage - Supply, Single (V+) | 1.08V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 300MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 80pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.82300 | ¥138.23 |
25 | ¥13.04080 | ¥326.02 |
100 | ¥11.11020 | ¥1,111.02 |
250 | ¥10.43200 | ¥2,608.00 |
500 | ¥9.12810 | ¥4,564.05 |
1,000 | ¥7.56328 | ¥7,563.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.04167 | ¥21,125.01 |
6,000 | ¥6.78087 | ¥40,685.22 |