THVD1420DR | |
---|---|
DigiKey Part Number | 296-THVD1420DRTR-ND - Tape & Reel (TR) 296-THVD1420DRCT-ND - Cut Tape (CT) 296-THVD1420DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1420DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD1420DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.81600 | ¥78.16 |
25 | ¥7.41520 | ¥185.38 |
100 | ¥6.09170 | ¥609.17 |
250 | ¥5.69464 | ¥1,423.66 |
500 | ¥5.03228 | ¥2,516.14 |
1,000 | ¥3.97289 | ¥3,972.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.70804 | ¥9,270.10 |
5,000 | ¥3.52263 | ¥17,613.15 |
12,500 | ¥3.39021 | ¥42,377.62 |