WLR089U0-I/RM | |
---|---|
DigiKey Part Number | 150-WLR089U0-I/RM-ND |
Manufacturer | |
Manufacturer Product Number | WLR089U0-I/RM |
Description | RF TXRX MODULE U.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LoRa Transceiver Module 863MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WLR089U0-I/RM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | - | |
Frequency | 863MHz ~ 928MHz | |
Data Rate | 1Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -136dBm | |
Serial Interfaces | ADC, GPIO, I2C, PCM, SPI, USART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 8kB SRAM | |
Voltage - Supply | 1.8V ~ 3.5V | |
Current - Receiving | 12.64mA | |
Current - Transmitting | 25.68mA ~ 114.68mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.14000 | ¥138.14 |
25 | ¥126.02880 | ¥3,150.72 |