RM191-SM | |
---|---|
DigiKey Part Number | RM191-SM-ND |
Manufacturer | |
Manufacturer Product Number | RM191-SM |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa™ Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | 1Mbps | |
Power - Output | 15dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 58mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.55000 | ¥192.55 |