317990687 | |
---|---|
DigiKey Part Number | 1597-317990687-ND |
Manufacturer | |
Manufacturer Product Number | 317990687 |
Description | RF TXRX MOD SMD LORA WIRELESS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LoRaWAN Transceiver Module 868MHz, 915MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 317990687 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | 868MHz, 915MHz | |
Data Rate | - | |
Power - Output | 22dBm | |
Sensitivity | -137.5dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | STM32WLE5JE, STM32WLE5 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 6.7mA | |
Current - Transmitting | 50mA ~ 111mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |