SN65HVD75DR | |
---|---|
DigiKey Part Number | 296-38570-2-ND - Tape & Reel (TR) 296-38570-1-ND - Cut Tape (CT) 296-38570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD75DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD75DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.14500 | ¥191.45 |
25 | ¥18.06160 | ¥451.54 |
100 | ¥15.38930 | ¥1,538.93 |
250 | ¥14.45024 | ¥3,612.56 |
500 | ¥12.64392 | ¥6,321.96 |
1,000 | ¥10.47637 | ¥10,476.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.75384 | ¥24,384.60 |
5,000 | ¥9.39259 | ¥46,962.95 |