SN65HVD75D | |
---|---|
DigiKey Part Number | 296-30401-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD75D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD75D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥27.01700 | ¥270.17 |
75 | ¥25.53987 | ¥1,915.49 |
150 | ¥22.13433 | ¥3,320.15 |
300 | ¥20.99943 | ¥6,299.83 |
525 | ¥18.84259 | ¥9,892.36 |
1,050 | ¥15.89136 | ¥16,685.93 |
2,550 | ¥15.09683 | ¥38,496.92 |
5,025 | ¥14.52928 | ¥73,009.63 |