REF3040AIDBZT | |
---|---|
DigiKey Part Number | REF3040AIDBZTTR-ND - Tape & Reel (TR) REF3040AIDBZTCT-ND - Cut Tape (CT) REF3040AIDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3040AIDBZT |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3040AIDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 128µVrms | |
Voltage - Input | 4.146V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.82040 | ¥270.51 |
100 | ¥8.88720 | ¥888.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.30704 | ¥2,076.76 |
500 | ¥7.34132 | ¥3,670.66 |
1,250 | ¥5.79572 | ¥7,244.65 |
2,500 | ¥5.40932 | ¥13,523.30 |
6,250 | ¥5.13886 | ¥32,117.88 |
12,500 | ¥4.94567 | ¥61,820.88 |