REG1117-5/2K5 | |
---|---|
DigiKey Part Number | 296-27924-2-ND - Tape & Reel (TR) 296-27924-1-ND - Cut Tape (CT) 296-27924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117-5/2K5 |
Description | IC REG LINEAR 5V 800MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117-5/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
10 | ¥18.67700 | ¥186.77 |
25 | ¥17.62480 | ¥440.62 |
100 | ¥15.01480 | ¥1,501.48 |
250 | ¥14.09840 | ¥3,524.60 |
500 | ¥12.33628 | ¥6,168.14 |
1,000 | ¥10.22144 | ¥10,221.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.19032 | ¥22,975.80 |
5,000 | ¥8.84994 | ¥44,249.70 |