800mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,965 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.15673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 70dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
46,915 In Stock | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.18884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
25,419 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.33088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.2V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
17,076 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.27882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
18,538 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,500 : ¥1.57068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
45,142 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.79668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 15V | 1.3V @ 800mA | 800mA | 5 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
10,738 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,500 : ¥1.73509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.2V | - | 1.2V @ 800mA | 800mA | 5 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
22,954 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,500 : ¥2.33811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 10 mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
12,327 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥2.33878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 800mA | - | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
9,776 In Stock | 1 : ¥7.74000 Cut Tape (CT) 4,000 : ¥6.03587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 1.4V @ 800mA | 800mA | 130 µA | - | 64dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
3,865 In Stock | 1 : ¥8.42000 Cut Tape (CT) 4,000 : ¥6.37591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 1.2V @ 800mA | 800mA | 130 µA | - | 55dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
30,766 In Stock | 1 : ¥9.69000 Cut Tape (CT) 2,000 : ¥4.09908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | |||
26,048 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥3.95857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | |||
11,514 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥3.95857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.8V | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
6,127 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥3.95857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
4,601 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,000 : ¥3.95857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.8V | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
11,573 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,000 : ¥4.68989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
5,220 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,000 : ¥4.68989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
13,789 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.14262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
5,406 In Stock | 1 : ¥12.58000 Cut Tape (CT) 2,500 : ¥5.32516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | |||
7,852 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥5.87687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.8V | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
69,314 In Stock | 1 : ¥13.77000 Cut Tape (CT) 1,000 : ¥6.03240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
10,436 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,000 : ¥6.24652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | |||
10,091 In Stock | 1 : ¥13.30000 Cut Tape (CT) 1,000 : ¥6.03240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
5,030 In Stock | 1 : ¥13.77000 Cut Tape (CT) 1,000 : ¥6.24652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 1.8V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 |