LM1117IMPX-5.0/NOPB | |
---|---|
DigiKey Part Number | LM1117IMPX-5.0/NOPBTR-ND - Tape & Reel (TR) LM1117IMPX-5.0/NOPBCT-ND - Cut Tape (CT) LM1117IMPX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMPX-5.0/NOPB |
Description | IC REG LINEAR 5V 800MA SOT223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMPX-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.48000 | ¥11.48 |
10 | ¥10.23500 | ¥102.35 |
25 | ¥9.71160 | ¥242.79 |
100 | ¥7.97840 | ¥797.84 |
250 | ¥7.45796 | ¥1,864.49 |
500 | ¥6.59082 | ¥3,295.41 |
1,000 | ¥5.20325 | ¥5,203.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.68989 | ¥9,379.78 |
6,000 | ¥4.45541 | ¥26,732.46 |
10,000 | ¥4.28791 | ¥42,879.10 |