LM1117DTX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM1117DTX-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117DTX-3.3/NOPBCT-ND - Cut Tape (CT) LM1117DTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117DTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DTX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥11.22200 | ¥112.22 |
25 | ¥10.65040 | ¥266.26 |
100 | ¥8.74860 | ¥874.86 |
250 | ¥8.17784 | ¥2,044.46 |
500 | ¥7.22706 | ¥3,613.53 |
1,000 | ¥5.70551 | ¥5,705.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.32516 | ¥13,312.90 |
5,000 | ¥5.05892 | ¥25,294.60 |
12,500 | ¥4.86874 | ¥60,859.25 |