BC847CLT1G

DigiKey Part Number
BC847CLT1GOSTR-ND - Tape & Reel (TR)
BC847CLT1GOSCT-ND - Cut Tape (CT)
BC847CLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847CLT1G
Description
TRANS NPN 45V 0.1A SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC847CLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.63200¥6.32
100¥0.34230¥34.23
500¥0.26862¥134.31
1,000¥0.18653¥186.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.15454¥463.62
6,000¥0.14615¥876.90
9,000¥0.12438¥1,119.42
30,000¥0.11505¥3,451.50
75,000¥0.09950¥7,462.50
150,000¥0.08271¥12,406.50
Manufacturers Standard Package