BC857CLT1G | |
---|---|
DigiKey Part Number | BC857CLT1GOSTR-ND - Tape & Reel (TR) BC857CLT1GOSCT-ND - Cut Tape (CT) BC857CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CLT1G |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC857CLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.62400 | ¥6.24 |
100 | ¥0.33740 | ¥33.74 |
500 | ¥0.26502 | ¥132.51 |
1,000 | ¥0.18406 | ¥184.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.15248 | ¥457.44 |
6,000 | ¥0.14419 | ¥865.14 |
9,000 | ¥0.12272 | ¥1,104.48 |
30,000 | ¥0.11352 | ¥3,405.60 |
75,000 | ¥0.09818 | ¥7,363.50 |
150,000 | ¥0.08161 | ¥12,241.50 |