NSR05T30XV2T5G | |
---|---|
DigiKey Part Number | NSR05T30XV2T5GOSTR-ND - Tape & Reel (TR) NSR05T30XV2T5GOSCT-ND - Cut Tape (CT) NSR05T30XV2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR05T30XV2T5G |
Description | DIODE SCHOTTKY 30V 500MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 170 µA @ 30 V | |
Capacitance @ Vr, F | 85pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.40797 | ¥3,263.76 |
16,000 | ¥0.33831 | ¥5,412.96 |
24,000 | ¥0.33234 | ¥7,976.16 |
56,000 | ¥0.29851 | ¥16,716.56 |
200,000 | ¥0.25871 | ¥51,742.00 |