LM317MBSTT3G | |
---|---|
DigiKey Part Number | LM317MBSTT3GOSTR-ND - Tape & Reel (TR) LM317MBSTT3GOSCT-ND - Cut Tape (CT) LM317MBSTT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317MBSTT3G |
Description | IC REG LIN POS ADJ 500MA SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | LM317MBSTT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.95880 | ¥123.97 |
100 | ¥3.75840 | ¥375.84 |
250 | ¥3.19888 | ¥799.72 |
500 | ¥3.03910 | ¥1,519.55 |
1,000 | ¥2.31927 | ¥2,319.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.15934 | ¥8,637.36 |
8,000 | ¥2.07936 | ¥16,634.88 |
12,000 | ¥1.99939 | ¥23,992.68 |
28,000 | ¥1.97959 | ¥55,428.52 |